Filter Your Search
1 - 10 of 16 results
|
CS80C286-16
Harris Semiconductor
|
Check for Price | No | Transferred | 16 | 16 MHz | 0 | 16 | 24 | 32.26 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 260 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
CS80C286-16
Intersil Corporation
|
Check for Price | No | Obsolete | 16 | 16 MHz | 16 | 24 | 32.26 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 260 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 4 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | INTERSIL CORP | not_compliant | 3A991.A.2 | 8542.31.00.01 | PLCC | PLASTIC, LCC-68 | 68 | |||||||
|
CS80C286-12
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 16 | 12.5 MHz | 16 | 24 | 25 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 4 | 70 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | ROCHESTER ELECTRONICS LLC | unknown | 8542.31.00.01 | QFN | 68 | |||||||||||||||||
|
CS80C286-1696
Rochester Electronics LLC
|
Check for Price | Obsolete | 16 | 16 MHz | 16 | 24 | 32.26 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | ROCHESTER ELECTRONICS LLC | unknown | 3A991.A.2 | 8542.31.00.01 | QFN | 68 | |||||||||||||||||||
|
CS80C286-1296
Intersil Corporation
|
Check for Price | No | Obsolete | 16 | 12.5 MHz | 16 | 24 | 25 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 255 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | INTERSIL CORP | not_compliant | 8542.31.00.01 | LCC | QCCJ, LDCC68,1.0SQ | 68 | |||||||||
|
CS80C286-16
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 MHz | 16 | 24 | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.31.00.01 | PLCC | LCC-68 | 68 | N68.95 | Renesas Electronics | |||||||||||||
|
CS80C286-1696
Intersil Corporation
|
Check for Price | No | Transferred | 16 | 16 MHz | 0 | 16 | 24 | 32.26 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 260 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTERSIL CORP | not_compliant | 3A991.A.2 | 8542.31.00.01 | LCC | PLASTIC, LCC-68 | 68 | |||||||||
|
CS80C286-1696
Harris Semiconductor
|
Check for Price | No | Transferred | 16 | 16 MHz | 0 | 16 | 24 | 32.26 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 260 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
CS80C286-12
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 12.5 MHz | 16 | 24 | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | PLCC | LCC-68 | 68 | N68.95 | Renesas Electronics | ||||||||||||||
|
CS80C286-10
Intersil Corporation
|
Check for Price | No | Obsolete | 16 | 10 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 205 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTERSIL CORP | not_compliant | 8542.31.00.01 |