Parametric results for: CS5535 under Serial IO/Communication Controllers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: cs5535
Select parts from the table below to compare.
Compare
Compare
CS5535-UDC
Rochester Electronics LLC
Check for Price No No Active PCI; CARDBUS; USB; ISA; ATA 32 32 0.1875 MBps 67.5 MHz YES 1.5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS YES ASYNC, BIT; SYNC, BYTE NRZ YES 2 1.58 V 1.14 V OTHER S-PBGA-B208 COMMERCIAL e0 3 85 °C NOT SPECIFIED NOT SPECIFIED 208 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN LEAD BALL 1.27 mm BOTTOM 2.34 mm 23 mm 23 mm ROCHESTER ELECTRONICS INC BGA BGA, 208 unknown
CS5535-UDC
National Semiconductor Corporation
Check for Price No Obsolete YES S-PBGA-B208 Not Qualified e0 208 PLASTIC/EPOXY BGA BGA208,17X17,50 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM NATIONAL SEMICONDUCTOR CORP BGA, BGA208,17X17,50 unknown 8542.31.00.01
CS5535-UDCF
AMD
Check for Price Yes Obsolete PCI; CARDBUS; USB; ISA; ATA 32 32 0.1875 MBps 67.5 MHz YES 1.5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS YES ASYNC, BIT; SYNC, BYTE NRZ YES 2 1.58 V 1.14 V OTHER S-PBGA-B208 Not Qualified e2 3 85 °C 260 208 PLASTIC/EPOXY BGA BGA208,17X17,50 SQUARE GRID ARRAY TIN SILVER BALL 1.27 mm BOTTOM 2.34 mm 23 mm 23 mm ADVANCED MICRO DEVICES INC BGA 23 X 23 MM, 2.13 MM HEIGHT, 1.27 MM PITC... more 208 unknown 8542.31.00.01 EAR99
CS5535-UDC
AMD
Check for Price No Obsolete PCI; CARDBUS; USB; ISA; ATA 32 32 0.1875 MBps 67.5 MHz YES 1.5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS YES ASYNC, BIT; SYNC, BYTE NRZ YES 2 1.58 V 1.14 V OTHER S-PBGA-B208 Not Qualified e0 3 85 °C 260 208 PLASTIC/EPOXY BGA BGA208,17X17,50 SQUARE GRID ARRAY TIN LEAD BALL 1.27 mm BOTTOM 2.34 mm 23 mm 23 mm ADVANCED MICRO DEVICES INC BGA 23 X 23 MM, 2.13 MM HEIGHT, 1.27 MM PITCH, PLASTIC, MO-151BAJ-2, BGA-208 208 not_compliant 8542.31.00.01 EAR99
CS5535-UDC
Texas Instruments
Check for Price No Obsolete YES S-PBGA-B208 Not Qualified e0 208 PLASTIC/EPOXY BGA BGA208,17X17,50 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM NATIONAL SEMICONDUCTOR CORP BGA, BGA208,17X17,50 unknown 8542.31.00.01