Filter Your Search
1 - 2 of 2 results
|
CS5522-AP
Cirrus Logic
|
Check for Price | No | Obsolete | 5 V | 5.55 V | 2 | 0.0015 % | 24 | 50 kHz | NO | ADC, DELTA-SIGMA | -2.1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | SDIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 26.162 mm | CIRRUS LOGIC INC | DIP | DIP, SDIP20,.3 | 20 | unknown | 8542.39.00.01 | ||
|
CS5522-AP
Crystal Semiconductor Corp
|
Check for Price | Obsolete | 5 V | 5.25 V | 2 | 0.0015 % | 24 | NO | ADC, DELTA-SIGMA | -2.1 V | 1 | BINARY, 2'S COMPLEMENT BINARY | INDUSTRIAL | SERIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | CRYSTAL SEMICONDUCTOR CORP | PLASTIC, DIP-20 | unknown | 8542.39.00.01 |