Filter Your Search
1 - 4 of 4 results
|
CS5507-AS
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | 2.5 V | 1 | 0.003 % | 16 | 54 ms | YES | ADC, DELTA-SIGMA | -2.5 V | -5 V | 1 | BINARY, OFFSET BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | SOIC-20 | unknown | 8542.39.00.01 | ||||||||||
|
CS5507-ASZ
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2.5 V | 1 | 0.003 % | 16 | YES | ADC, DELTA-SIGMA | -2.5 V | -5 V | 1 | BINARY, OFFSET BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | CIRRUS LOGIC INC | 0.300 INCH, LEAD FREE, SOIC-20 | compliant | 8542.39.00.01 | SOIC | 20 | |||
|
CS5507-AS-R
Cirrus Logic
|
Check for Price | No | Obsolete | 5 V | 2.5 V | 1 | 0.003 % | 16 | YES | ADC, DELTA-SIGMA | -2.5 V | -5 V | 1 | BINARY, OFFSET BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CIRRUS LOGIC INC | SOP, | unknown | 8542.39.00.01 | SOIC | 20 | |||||||||||
|
CS5507-ASZ-R
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2.5 V | 4 | 0.003 % | 16 | YES | ADC, DELTA-SIGMA | -2.5 V | -5 V | 1 | BINARY, OFFSET BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CIRRUS LOGIC INC | SOP, | compliant | 8542.39.00.01 | SOIC | 20 |