Filter Your Search
1 - 2 of 2 results
|
CS5336-BP
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | 6.3 V | 1 | 16 | 50 kHz | 31 µs | NO | ADC, DELTA-SIGMA | -6.3 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 45 mA | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | ||
|
CS5336-BP
Cirrus Logic
|
Check for Price | No | Obsolete | 3.68 V | 1 | 16 | NO | A/D CONVERTER | 2 | 2'S COMPLEMENT BINARY | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CIRRUS LOGIC INC | DIP, DIP28,.6 | unknown | 8542.39.00.01 |