Filter Your Search
1 - 3 of 3 results
|
CS5212EDR14
onsemi
|
$1.1675 | No | No | Obsolete | 3.5 V | 7 V | 3.1 V | 1.5 A | YES | PUSH-PULL | 900 kHz | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G14 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ONSEMI | SOIC | SOIC-14 | 14 | 751A-03 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
CS5212EDR14G
onsemi
|
Check for Price | Yes | Obsolete | 3.5 V | 7 V | 3.1 V | 1.5 A | YES | PUSH-PULL | 900 kHz | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC | LEAD FREE, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
CS5212EDR14
Rochester Electronics LLC
|
Check for Price | Obsolete | 3.5 V | 7 V | 3.1 V | 1.5 A | YES | PUSH-PULL | 900 kHz | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown |