Filter Your Search
1 - 7 of 7 results
|
CS5203A-5GT3
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 6.5 V | 5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.15 V | 1 | 5.1 V | 4.9 V | R-PBCY-T3 | e0 | COMMERCIAL | NOT SPECIFIED | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS INC | SFM | TO-220, | 3 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
CS5203A-5GT3
Cherry Semiconductor Corporation
|
Check for Price | No | Transferred | 15 V | 6.5 V | 5 V | 1.05 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.15 V | 17 V | 0.01 % | 0.02 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 150 °C | 70 °C | -40 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | CHERRY SEMICONDUCTOR CORP | STRAIGHT, TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||
|
CS-5203A-5T3
Cherry Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1.1 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.15 V | 17 V | 0.01 % | 0.02 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | CHERRY SEMICONDUCTOR CORP | , SIP3,.1TB | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
CS5203A-5GT3
Motorola Semiconductor Products
|
Check for Price | Transferred | 15 V | 5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.15 V | 1 | 5.1 V | 4.9 V | 2 % | R-PSFM-T3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
CS5203A-5GT3
onsemi
|
Check for Price | No | Obsolete | 15 V | 6.5 V | 5 V | 1.05 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.15 V | 17 V | 0.01 % | 0.02 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PBCY-T3 | e0 | Not Qualified | 150 °C | 70 °C | -40 °C | 235 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | BOTTOM | ONSEMI | TO-220, 3 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | onsemi | |||||||||
|
CS-5203A-5DP3
Cherry Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 1 | 5.05 V | 4.95 V | 1 % | R-PSSO-G3 | Not Qualified | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | CHERRY SEMICONDUCTOR CORP | D2PAK-3 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||
|
CS5203A-5GT3
Motorola Mobility LLC
|
Check for Price | Transferred | 15 V | 5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.15 V | 1 | 5.1 V | 4.9 V | 2 % | R-PSFM-T3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | SFM | TO-220, | 3 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |