Filter Your Search
1 - 3 of 3 results
|
CS52015-3GDP3
onsemi
|
$0.7962 | No | Obsolete | 7 V | 4.7 V | 3.3 V | 1.05 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 7 V | 0.0066 % | 0.0132 % | 1 | 3.35 V | 3.25 V | BIPOLAR | 1.5 % | R-PSSO-G3 | e0 | Not Qualified | 2 | 150 °C | 70 °C | 235 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.405 mm | 10.18 mm | 4.67 mm | ONSEMI | D2PAK | D2PAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||||
|
CS52015-3GDP3
Rochester Electronics LLC
|
Check for Price | No | No | Active | 7 V | 4.7 V | 3.3 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 3.35 V | 3.25 V | R-PSSO-G3 | e0 | COMMERCIAL | NOT SPECIFIED | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.405 mm | 10.18 mm | 4.67 mm | ROCHESTER ELECTRONICS INC | D2PAK | TO-263, | 3 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
CS52015-3GDP3
Cherry Semiconductor Corporation
|
Check for Price | No | Transferred | 7 V | 3.3 V | 1.05 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 7 V | 0.0066 % | 0.0132 % | 1 | 3.35 V | 3.25 V | BIPOLAR | 1.5 % | R-PSSO-G3 | e0 | Not Qualified | 150 °C | 70 °C | -40 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | CHERRY SEMICONDUCTOR CORP | D2PAK-3 | unknown | Fixed,Positive,Single Output,Ldo |