Filter Your Search
1 - 4 of 4 results
|
CS51411ED8
onsemi
|
Check for Price | No | Obsolete | 40 V | 4.5 V | 3 A | YES | BUCK | 296 kHz | CURRENT | SWITCHING REGULATOR | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC-8 Narrow Body | SOP, SOP8,.25 | 8 | 751-07 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
CS51411ED8G
onsemi
|
Check for Price | Yes | Obsolete | 40 V | 4.5 V | 3 A | YES | BUCK | 296 kHz | CURRENT | SWITCHING REGULATOR | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | 8 | 751-07 | unknown | EAR99 | 8542.39.00.01 | onsemi | |||||
|
CS51411ED8
Rochester Electronics LLC
|
Check for Price | No | No | Active | 40 V | 4.5 V | 3 A | YES | BUCK | 296 kHz | CURRENT | SWITCHING REGULATOR | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e0 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-8 | 8 | unknown | ||||||||||
|
CS51411ED8
Cherry Semiconductor Corporation
|
Check for Price | Obsolete | 12 V | 40 V | 4.5 V | 4 A | YES | BUCK | 296 kHz | SWITCHING REGULATOR | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | CHERRY SEMICONDUCTOR CORP | SOP, | unknown |