Filter Your Search
1 - 5 of 5 results
|
CS5124XD8
Cherry Semiconductor Corporation
|
Check for Price | No | Transferred | 20 V | 7.6 V | 1.5 A | YES | SINGLE | 440 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CHERRY SEMICONDUCTOR CORP | 0.150 INCH, SO-8 | unknown | ||||||||||||||||
|
CS5124XD8G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 20 V | 7.6 V | 1.5 A | YES | SINGLE | 440 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | COMMERCIAL | NOT SPECIFIED | 105 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 8 | ||||||||
|
CS5124XD8
onsemi
|
Check for Price | No | Obsolete | 12 V | 20 V | 7.6 V | 1.5 A | YES | SINGLE | 440 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 105 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOP, SOP8,.25 | not_compliant | SOIC | 8 | EAR99 | 8542.39.00.01 | |||||||
|
CS5124XD8G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 12 V | 20 V | 7.6 V | 1.5 A | YES | SINGLE | 440 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 | compliant | SOIC | 8 | EAR99 | 8542.39.00.01 | 751-07 | onsemi | ||
|
CS5124XD8
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 20 V | 7.6 V | 1.5 A | YES | SINGLE | 440 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e0 | COMMERCIAL | NOT SPECIFIED | 105 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 8 |