Filter Your Search
1 - 2 of 2 results
|
CS51033ED8
Cherry Semiconductor Corporation
|
Check for Price | Obsolete | 16 V | 4.5 V | 1 A | YES | SINGLE | 700 kHz | ALSO REQUIRES A DRIVER SUPPLY OF 3 TO 16V | SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | CHERRY SEMICONDUCTOR CORP | 0.150 INCH, SO-8 | unknown | |||||||||||||||
|
CS51033ED8
onsemi
|
Check for Price | No | Obsolete | 3.465 V | 3.135 V | 1 A | YES | SINGLE | 700 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOP, SOP8,.25 | not_compliant | SOIC | 8 | EAR99 | 8542.39.00.01 |