Parametric results for: CS51023AED16 under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cs51023aed16
Select parts from the table below to compare.
Compare
Compare
CS51023AED16
Rochester Electronics LLC
Check for Price Active 14 V 20 V 8.2 V 1 A YES SINGLE 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G16 COMMERCIAL 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm ROCHESTER ELECTRONICS LLC SOIC SOIC-16 16 unknown
CS51023AED16
Cherry Semiconductor Corporation
Check for Price Obsolete 14 V 20 V 8.2 V 1 A YES SINGLE 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL CHERRY SEMICONDUCTOR CORP , unknown
CS51023AED16
onsemi
Check for Price No Obsolete 14 V 20 V 8.2 V 1 A YES SINGLE 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PDSO-G16 e0 Not Qualified 1 85 °C -40 °C 235 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm ON SEMICONDUCTOR SOIC SOP, SOP16,.25 16 not_compliant EAR99 8542.39.00.01