Filter Your Search
1 - 10 of 41 results
|
CS5101A-BL8
Cirrus Logic
|
Check for Price | No | Obsolete | 5 V | 4.5 V | 2 | 0.002 % | 16 | 100 kHz | 8.12 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -4.5 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.572 mm | 11.5062 mm | CIRRUS LOGIC INC | MS-047, LCC-28 | unknown | ||||||||||
|
CS5101A-AL8
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | 5 V | 2 | 0.003 % | 16 | 100 kHz | 8.12 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | CRYSTAL SEMICONDUCTOR CORP | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | ||||||||||||
|
CS5101A-KL8
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 4.5 V | 2 | 0.002 % | 16 | 8.12 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -4.5 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | S-PQCC-J28 | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | LCC | 28 | |||||||||
|
CS5101A-TE8
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | 5 V | 2 | 0.003 % | 16 | 100 kHz | 8.12 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | MILITARY | SERIAL | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | CRYSTAL SEMICONDUCTOR CORP | LCC-28 | unknown | |||||||||||||
|
CS5101A-JP16
Cirrus Logic
|
Check for Price | No | Obsolete | 5 V | 4.5 V | 2 | 0.003 % | 16 | 16.25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -4.5 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 36.64 mm | CIRRUS LOGIC INC | DIP, DIP28,.6 | unknown | 8542.39.00.01 | DIP | 28 | |||||||||
|
CS5101A-JL16
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 4.5 V | 2 | 0.003 % | 16 | 16.25 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -4.5 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | S-PQCC-J28 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ROCHESTER ELECTRONICS INC | QCCJ, | unknown | LCC | 28 | ||||||||
|
CS5101A-SE8
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | 5 V | 2 | 0.004 % | 16 | 100 kHz | 8.12 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | MILITARY | SERIAL | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | CRYSTAL SEMICONDUCTOR CORP | LCC-28 | unknown | |||||||||||||
|
CS5101A-TE8
Cirrus Logic
|
Check for Price | No | Obsolete | 5 V | 4.5 V | 2 | 0.003 % | 16 | 8.12 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -4.5 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | MILITARY | SERIAL | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.49 mm | 2.49 mm | 11.49 mm | CIRRUS LOGIC INC | QCCN, LCC28,.45SQ | unknown | 8542.39.00.01 | QLCC | 28 | 3A001.A.2.C | |||||||
|
CS5101A-SD8
Cirrus Logic
|
Check for Price | No | Obsolete | 5 V | 4.5 V | 2 | 0.004 % | 16 | 8.12 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -4.5 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | MILITARY | SERIAL | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CIRRUS LOGIC INC | DIP, DIP28,.6 | unknown | 8542.39.00.01 | DIP | 28 | 3A001.A.2.C | ||||||||||
|
CS5101A-JL8Z
Cirrus Logic
|
Check for Price | Yes | Obsolete | 5 V | 4.5 V | 2 | 0.003 % | 16 | 100 kHz | 8.12 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -4.5 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | S-PQCC-J28 | Not Qualified | e3 | 2 | 70 °C | 260 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.572 mm | 11.5062 mm | CIRRUS LOGIC INC | MS-047, LCC-28 | unknown | 8542.39.00.01 | LCC | 28 |