Filter Your Search
1 - 3 of 3 results
|
CS4952-CL
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | QCCJ | PAL; NTSC | R-Y; B-Y; Y | 5.25 V | COLOR SIGNAL ENCODER | CMOS | 1 | 200 mA | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | CRYSTAL SEMICONDUCTOR CORP | PLASTIC, LCC-44 | unknown | |||||||||
|
CS4952-CQ
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | QFP | PAL; NTSC | R-Y; B-Y; Y | 5.25 V | COLOR SIGNAL ENCODER | CMOS | 1 | 200 mA | 4.75 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP44,.47SQ,32 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | CRYSTAL SEMICONDUCTOR CORP | TQFP-44 | unknown | |||||||||
|
CS4952-CL
Cirrus Logic
|
Check for Price | No | Obsolete | QCCJ | PAL; NTSC | R-Y; B-Y; Y | 5.25 V | COLOR SIGNAL ENCODER | CMOS | 1 | 200 mA | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | CIRRUS LOGIC INC | QCCJ, LDCC44,.7SQ | unknown | LCC | 44 | EAR99 | 8542.39.00.01 |