Filter Your Search
1 - 2 of 2 results
|
CS48520-CQZR
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 32 | 24576 | 30 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | NO | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.4 mm | 7 mm | 7 mm | CIRRUS LOGIC INC | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | 3A991.A.2 | 8542.31.00.01 | Cirrus Logic | |||
|
CS48520-CQZ
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 32 | 24576 | 27 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | NO | NO | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | CIRRUS LOGIC INC | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | 3A991.A.2 | 8542.31.00.01 | Cirrus Logic |