Filter Your Search
1 - 10 of 86 results
|
CS48540-CQZ
Cirrus Logic
|
$10.9811 | Yes | Yes | Obsolete | 500 µm | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | e3 | 70 °C | CIRRUS LOGIC INC | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | 3A991.A.2 | 8542.31.00.01 | NO | 32 | NO | 27 MHz | FIXED POINT | MULTIPLE | S-PQFP-G48 | 7 mm | YES | 3 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | 260 | Not Qualified | 24576 | 1.6 mm | 1.89 V | 1.71 V | 1.8 V | YES | CMOS | COMMERCIAL | MATTE TIN | GULL WING | QUAD | 7 mm | DIGITAL SIGNAL PROCESSOR, OTHER | |||||||||||||||||||||||
|
CS48560-DQZ
Cirrus Logic
|
$15.5317 | Yes | Yes | Obsolete | 500 µm | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | e3 | 85 °C | -40 °C | CIRRUS LOGIC INC | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | 3A991.A.2 | 8542.31.00.01 | NO | 32 | NO | 27 MHz | FIXED POINT | MULTIPLE | S-PQFP-G48 | 7 mm | YES | 3 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | 260 | Not Qualified | 24576 | 1.6 mm | 1.89 V | 1.71 V | 1.8 V | YES | CMOS | INDUSTRIAL | MATTE TIN | GULL WING | QUAD | 7 mm | DIGITAL SIGNAL PROCESSOR, OTHER | ||||||||||||||||||||||
|
CS48560-CQZ
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 500 µm | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | e3 | 70 °C | CIRRUS LOGIC INC | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | 3A991.A.2 | 8542.31.00.01 | NO | 32 | NO | 27 MHz | FIXED POINT | MULTIPLE | S-PQFP-G48 | 7 mm | YES | 3 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | 260 | Not Qualified | 24576 | 1.6 mm | 1.89 V | 1.71 V | 1.8 V | YES | CMOS | COMMERCIAL | MATTE TIN | GULL WING | QUAD | 7 mm | DIGITAL SIGNAL PROCESSOR, OTHER | |||||||||||||||||||||||
|
HCS484-01TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 484 | BE-CU | 2.54 mm | IC SOCKET | PGA484 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 22X22 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 2.2 inch | 2.2 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
CS485B
Bkc Semiconductors Inc
|
Check for Price | Obsolete | BKC SEMICONDUCTORS INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS484-49GT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 484 | BERYLLIUM COPPER | 2.54 mm | IC SOCKET | PGA484 | STANDARD: UL 94V-0 | e4 | 22X22 | TIN LEAD OVER NICKEL | GOLD OVER NICKEL | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.095 inch | 2.2 inch | 2.2 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
HCS484-51TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 484 | BE-CU | 2.54 mm | IC SOCKET | PGA484 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 22X22 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 2.2 inch | 2.2 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
CS484-51TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 484 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA484 | STANDARD: UL 94V-0 | e0 | 140 °C | -60 °C | 22X22 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 2.2 inch | 2.2 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
CS484-51TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 484 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA484 | STANDARD: UL 94V-0 | e0 | 140 °C | -60 °C | 22X22 | GOLD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 2.2 inch | 2.2 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
CS482B
Bkc Semiconductors Inc
|
Check for Price | Obsolete | BKC SEMICONDUCTORS INC | unknown | RECTIFIER DIODE |