Filter Your Search
1 - 3 of 3 results
|
CS4341A-KS
Cirrus Logic
|
Check for Price | No | No | Obsolete | 3.3 V | 2.88 V | 1.8 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | 25 mA | BIPOLAR | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | -10 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.9 mm | CIRRUS LOGIC INC | SOIC | 0.150 INCH, MS-012, SOIC-16 | 16 | compliant | 8542.39.00.01 | ||||||
|
CS4341A-KS
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 2.88 V | 1.8 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | -10 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||||||
|
CS4341A-KSZ
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2.88 V | 1.8 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | 25 mA | BIPOLAR | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | -10 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.9 mm | CIRRUS LOGIC INC | SOIC | 0.150 INCH, LEAD FREE, MS-012, SOIC-16 | 16 | compliant | 8542.39.00.01 | Cirrus Logic |