Filter Your Search
1 - 1 of 1 results
|
CS4341-CZZ
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2.88 V | 1.62 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | 18 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | -10 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 5 mm | CIRRUS LOGIC INC | TSSOP | 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | 16 | compliant | 8542.39.00.01 | Cirrus Logic |