Filter Your Search
1 - 10 of 16 results
|
CS4340A-KSZ
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2.88 V | 1.8 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | 25 mA | BIPOLAR | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | -10 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.91 mm | CIRRUS LOGIC INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | ||||
|
CS4340-CZ
Cirrus Logic
|
Check for Price | No | No | Obsolete | 3 V | 2.4 V | 1.8 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | 18 mA | BIPOLAR | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | -10 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 5 mm | CIRRUS LOGIC INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 | Cirrus Logic | |||||
|
CS4340-KSZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 2.88 V | 1.62 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | e3 | NOT SPECIFIED | 70 °C | -10 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.91 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||||||
|
CS4340-KSZ
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 3 V | 2.88 V | 1.62 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | 18 mA | BIPOLAR | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | -10 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.91 mm | CIRRUS LOGIC INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | ||||
|
CS4340-KS
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | 2.88 V | 1.62 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | -10 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.91 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||||||
|
CS4340-DSZ
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 3 V | 2.88 V | 1.62 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | 18 mA | BIPOLAR | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.91 mm | CIRRUS LOGIC INC | SOIC | 0.150 INCH, LEAD FREE, MS-012, SOIC-16 | 16 | compliant | 8542.39.00.01 | ||||
|
CS4340-KS
Cirrus Logic
|
Check for Price | No | Obsolete | 3 V | 2.88 V | 1.62 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | -10 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.91 mm | CIRRUS LOGIC INC | 0.150 INCH, MS-012, SOIC-16 | unknown | |||||||||||
|
CS4340-BS
Cirrus Logic
|
Check for Price | No | Obsolete | 3 V | 2.4 V | 1.8 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.91 mm | CIRRUS LOGIC INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||||
|
CS4340-CZZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 2.88 V | 1.62 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | e3 | NOT SPECIFIED | 70 °C | -10 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | |||||||
|
CS4340A-KS
Cirrus Logic
|
Check for Price | No | No | Obsolete | 3.3 V | 2.88 V | 1.8 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | 25 mA | BIPOLAR | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | -10 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.91 mm | CIRRUS LOGIC INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 |