Filter Your Search
1 - 2 of 2 results
|
CS4207-CNZR
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | IT ALSO OPERATES WITH 1.42 TO 1.89 V DIGITAL SUPPLY | 1 | 5.25 V | 2.97 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 6 mm | 6 mm | 800 µm | CIRRUS LOGIC INC | SON | HVQCCN, LCC48,.24SQ,16 | 48 | compliant | 8542.39.00.01 | Cirrus Logic | |||
|
CS4207-CNZR/C1
Cirrus Logic
|
Check for Price | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | CMOS | 1 | 5 V | 3.3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 6 mm | 6 mm | 800 µm | CIRRUS LOGIC INC | SON | HVQCCN, | 48 | compliant | 8542.39.00.01 |