Filter Your Search
1 - 3 of 3 results
|
CS4172XDWF16
onsemi
|
Check for Price | No | Obsolete | 5 V | 13.5 V | 100 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | 5.5 V | 4.5 V | 14 V | 7.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ON SEMICONDUCTOR | SOIC | 0.300 INCH, MS-013, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
CS4172XDWF16
Rochester Electronics LLC
|
Check for Price | No | No | Not Recommended | 5 V | 13.5 V | 100 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | 5.5 V | 4.5 V | 14 V | 7.5 V | YES | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e0 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 16 | unknown | |||||
|
CS4172XDWF16
Cherry Semiconductor Corporation
|
Check for Price | Transferred | 80 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | THERMAL | 1 | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CHERRY SEMICONDUCTOR CORP | 0.300 INCH, SO-16 | unknown |