Parametric results for: CS4172XDWF16 under Peripheral Drivers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: cs4172xdwf16
Select parts from the table below to compare.
Compare
Compare
CS4172XDWF16
onsemi
Check for Price No Obsolete 5 V 13.5 V 100 mA BUFFER OR INVERTER BASED PERIPHERAL DRIVER BICMOS OVER CURRENT; THERMAL 1 SOURCE AND SINK 5.5 V 4.5 V 14 V 7.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e0 105 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ON SEMICONDUCTOR SOIC 0.300 INCH, MS-013, SOIC-16 16 not_compliant EAR99 8542.39.00.01
CS4172XDWF16
Rochester Electronics LLC
Check for Price No No Not Recommended 5 V 13.5 V 100 mA BUFFER OR INVERTER BASED PERIPHERAL DRIVER BICMOS OVER CURRENT; THERMAL 1 SOURCE AND SINK 5.5 V 4.5 V 14 V 7.5 V YES INDUSTRIAL R-PDSO-G16 COMMERCIAL e0 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS LLC SOIC SOP, 16 unknown
CS4172XDWF16
Cherry Semiconductor Corporation
Check for Price Transferred 80 mA BUFFER OR INVERTER BASED PERIPHERAL DRIVER THERMAL 1 YES INDUSTRIAL R-PDSO-G16 Not Qualified 105 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL CHERRY SEMICONDUCTOR CORP 0.300 INCH, SO-16 unknown