Filter Your Search
1 - 3 of 3 results
|
CS403GT5
onsemi
|
$0.9707 | No | No | Obsolete | 10 V | 7 V | 5 V | 1.4 V | 750 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.8 V | 18 V | 0.1 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PSFM-T5 | e0 | Not Qualified | 150 °C | -40 °C | 235 | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | ONSEMI | SFM | STRAIGHT, TO-220, 5 PIN | 5 | 314D-04 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
CS403GT5
Cherry Semiconductor Corporation
|
Check for Price | No | Transferred | 10 V | 7 V | 5 V | 2 V | 750 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.8 V | 18 V | 0.1 % | 1 | 5.05 V | 4.95 V | BIPOLAR | 3 % | R-PSFM-T5 | e0 | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | SINGLE | CHERRY SEMICONDUCTOR CORP | STRAIGHT, TO-220, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||
|
CS403GT5
Rochester Electronics LLC
|
Check for Price | Active | 10 V | 7 V | 5 V | 750 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.8 V | 1 | 5.15 V | 4.85 V | R-PSFM-T5 | COMMERCIAL | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS INC | SFM | , | 3 | unknown | Fixed,Positive,Single Output,Ldo |