Filter Your Search
1 - 2 of 2 results
|
CS37FTKR226N
Viking Tech Corp
|
Check for Price | Yes | Active | 226 mΩ | 1 % | 1 W | 3720 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 475.4 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.75 mm | 2 mm | VIKING TECH CORP | compliant | EAR99 | 8533.21.00.30 | ||
|
CS37FTKR226
Viking Tech Corp
|
Check for Price | Yes | Active | 226 mΩ | 1 % | 1 W | 3720 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 475.4 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.75 mm | 2 mm | VIKING TECH CORP | compliant | EAR99 | 8533.21.00.30 |