Filter Your Search
1 - 2 of 2 results
|
CS3717AGNF16
Cherry Semiconductor Corporation
|
Check for Price | No | Obsolete | 36 V | NO | 1.2 A | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 15 mA | 46 V | 10 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CHERRY SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | |||||||||
|
CS3717AGNF16
onsemi
|
Check for Price | No | Obsolete | 36 V | NO | 1 A | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 15 mA | 46 V | 10 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 4.07 mm | 7.62 mm | ON SEMICONDUCTOR | DIP, DIP16,.3 | not_compliant | DIP | 16 | EAR99 | 8542.39.00.01 |