Filter Your Search
1 - 2 of 2 results
|
CS3511-CNZR
Cirrus Logic
|
Check for Price | Yes | Obsolete | 2 | 20 kHz | HVQCCN | 11.4 W | 13.2 V | CLASS D AUDIO AMPLIFIER | 1 | 8.5 V | COMMERCIAL | S-PQCC-N32 | Not Qualified | 70 °C | -10 °C | 32 | PLASTIC/EPOXY | LCC32,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | QUAD | 6 mm | 6 mm | 900 µm | CIRRUS LOGIC INC | QFN | HVQCCN, LCC32,.24SQ,25 | 32 | unknown | EAR99 | 8542.33.00.01 | Cirrus Logic | ||
|
CS3511-CNZ
Cirrus Logic
|
Check for Price | Yes | Obsolete | 2 | 20 kHz | HVQCCN | 11.4 W | 13.2 V | CLASS D AUDIO AMPLIFIER | 1 | 8.5 V | COMMERCIAL | S-PQCC-N32 | Not Qualified | 70 °C | -10 °C | 32 | PLASTIC/EPOXY | LCC32,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | QUAD | 6 mm | 6 mm | 900 µm | CIRRUS LOGIC INC | QFN | HVQCCN, LCC32,.24SQ,25 | 32 | unknown | EAR99 | 8542.33.00.01 | Cirrus Logic |