Filter Your Search
1 - 10 of 14 results
|
CS2842ALN8
Cherry Semiconductor Corporation
|
Check for Price | No | Transferred | 15 V | 25 V | 12 V | 1 A | NO | BUCK | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CHERRY SEMICONDUCTOR CORP | PLASTIC, DIP-8 | unknown | |||||||||||
|
CS-2842ADW
Cherry Semiconductor Corporation
|
Check for Price | No | Transferred | 200 mA | YES | 500 kHz | CURRENT-MODE | BIPOLAR | OTHER | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CHERRY SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
CS2842AGD14
onsemi
|
Check for Price | Obsolete | ON SEMICONDUCTOR | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
CS-2842ADW
onsemi
|
Check for Price | No | No | Obsolete | 15 V | 25 V | 12 V | 1 A | YES | SINGLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ON SEMICONDUCTOR | SO-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||
|
CS-2842AN
Cherry Semiconductor Corporation
|
Check for Price | No | Transferred | 200 mA | NO | 500 kHz | CURRENT-MODE | BIPOLAR | OTHER | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CHERRY SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
CS2842AGN8
onsemi
|
Check for Price | Obsolete | ON SEMICONDUCTOR | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
CS2842AGD8
onsemi
|
Check for Price | Obsolete | ON SEMICONDUCTOR | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
CS-2842AJ
Cherry Semiconductor Corporation
|
Check for Price | No | Transferred | 200 mA | NO | 500 kHz | CURRENT-MODE | BIPOLAR | OTHER | R-XDIP-T8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CHERRY SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
CS2842ALN8
onsemi
|
Check for Price | No | Obsolete | 15 V | 25 V | 11 V | 1 A | NO | SINGLE | 57 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -25 °C | 235 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ON SEMICONDUCTOR | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 8 | |||
|
CS2842AGDR8
onsemi
|
Check for Price | Obsolete | ON SEMICONDUCTOR | , | compliant | 8542.39.00.01 |