Filter Your Search
1 - 2 of 2 results
|
CS22-3M32D0016
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.32 MΩ | 0.5 % | 50 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | TCR 50PPM ALSO AVAILABLE | 70 °C | YES | 100 V | 155 °C | -55 °C | Wire Bond | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||
|
CS22-3M32D0016
Vishay Sfernice
|
Check for Price | Yes | Active | 3.32 MΩ | 0.5 % | 50 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | TCR 50PPM ALSO AVAILABLE | 70 °C | YES | 100 V | 155 °C | -55 °C | Wire Bond | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0202 | unknown | EAR99 | 8533.21.00.30 |