Filter Your Search
1 - 7 of 7 results
|
CS202-4D-2TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
CS202-4D-2PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
CS202-4DBFREE
Central Semiconductor Corp
|
Check for Price | Obsolete | CENTRAL SEMICONDUCTOR CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
CS202-4D
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 4 kA | 5 mA | 200 µA | 400 V | 4 A | SCR | SINGLE | 800 mV | 30 A | 400 V | TO-202AB | R-PSFM-T3 | e0 | Not Qualified | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | SFM | 3 | 8541.30.00.80 | ||||||
|
CS202-4D-2
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 4 kA | 5 mA | 200 µA | 400 V | 4 A | SCR | SINGLE | 800 mV | 30 A | 400 V | TO-202AB | R-PSFM-T3 | e0 | Not Qualified | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | SFM | 3 | 8541.30.00.80 | ||||||
|
CS202-4DPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 1.8 V | 2 mA | 200 µA | 400 V | 4 A | SCR | SINGLE | 800 mV | 30 A | 200 µA | 400 V | TO-202 | R-PSFM-T3 | e3 | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | 8541.30.00.80 | |||||||
|
CS202-4DTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 1.8 V | 2 mA | 200 µA | 400 V | 4 A | SCR | SINGLE | 800 mV | 30 A | 200 µA | 400 V | TO-202 | R-PSFM-T3 | e0 | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8541.30.00.80 |