Filter Your Search
1 - 1 of 1 results
|
CS2012Y5V475Z160NRE
Samwha Electronics
|
Check for Price | Yes | Active | 4.7 µF | 16 V | 80 % | 0805 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ALSO AVAILABLE IN 13 INCH WITH 10K QUANTITY | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | TR, Embossed , 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | SAMWHA CAPACITOR GROUP | , 0805 | compliant | EAR99 | 8532.24.00.20 |