Parametric results for: CS1924 under Sockets and Chip Carriers

Filter Your Search

1 - 10 of 21 results

|
-
Manufacturer Part Number: cs1924
Select parts from the table below to compare.
Compare
Compare
1CS192-49GG
Advanced Interconnections Corp
Check for Price No Obsolete 192 BERYLLIUM COPPER 2.54 mm IC SOCKET PGA192 STANDARD: UL 94V-0 e4 140 °C -60 °C 17X17 GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT THERMOPLASTIC POLYESTER 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.095 inch 1.7 inch 1.7 inch ADVANCED INTERCONNECTIONS CORP not_compliant EAR99 8536.69.40.40
1-HCS192-49TG
Advanced Interconnections Corp
Check for Price No Obsolete 192 BE-CU 2.54 mm IC SOCKET PGA192 2.5 OZ. AVG. INSERTION FORCE e0 260 °C -60 °C 17X17 AU ON NI Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier RND PIN-SKT GLASS FILLED THERMOPLASTIC 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.095 inch 1.7 inch 1.7 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
1CS192-49TG
Advanced Interconnections Corp
Check for Price No Obsolete 192 BERYLLIUM COPPER 2.54 mm IC SOCKET PGA192 STANDARD: UL 94V-0 e0 140 °C -60 °C 17X17 GOLD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier RND PIN-SKT THERMOPLASTIC POLYESTER 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.095 inch 1.7 inch 1.7 inch ADVANCED INTERCONNECTIONS CORP not_compliant EAR99 8536.69.40.40
2-HCS192-49GG
Advanced Interconnections Corp
Check for Price No Obsolete 192 BE-CU 2.54 mm IC SOCKET PGA192 2.5 OZ. AVG. INSERTION FORCE e4 260 °C -60 °C 17X17 AU ON NI Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT GLASS FILLED THERMOPLASTIC 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.095 inch 1.7 inch 1.7 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
2CS192-49GG
Advanced Interconnections Corp
Check for Price No Obsolete 192 BERYLLIUM COPPER 2.54 mm IC SOCKET PGA192 STANDARD: UL 94V-0 e4 140 °C -60 °C 17X17 GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT THERMOPLASTIC POLYESTER 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.095 inch 1.7 inch 1.7 inch ADVANCED INTERCONNECTIONS CORP not_compliant EAR99 8536.69.40.40
2CS192-49GT
Advanced Interconnections Corp
Check for Price No Obsolete 192 BERYLLIUM COPPER 2.54 mm IC SOCKET PGA192 STANDARD: UL 94V-0 e4 17X17 TIN LEAD OVER NICKEL GOLD OVER NICKEL RND PIN-SKT THERMOPLASTIC POLYESTER 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.095 inch 1.7 inch 1.7 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
CS192-49GT
Advanced Interconnections Corp
Check for Price No Obsolete 192 BERYLLIUM COPPER 2.54 mm IC SOCKET PGA192 STANDARD: UL 94V-0 e4 17X17 TIN LEAD OVER NICKEL GOLD OVER NICKEL RND PIN-SKT THERMOPLASTIC POLYESTER 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.095 inch 1.7 inch 1.7 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
CS192-49GG
Advanced Interconnections Corp
Check for Price No Obsolete 192 BERYLLIUM COPPER 2.54 mm IC SOCKET PGA192 STANDARD: UL 94V-0 e4 140 °C -60 °C 17X17 GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT THERMOPLASTIC POLYESTER 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.095 inch 1.7 inch 1.7 inch ADVANCED INTERCONNECTIONS CORP not_compliant EAR99 8536.69.40.40
1-HCS192-49GG
Advanced Interconnections Corp
Check for Price No Obsolete 192 BE-CU 2.54 mm IC SOCKET PGA192 2.5 OZ. AVG. INSERTION FORCE e4 260 °C -60 °C 17X17 AU ON NI Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT GLASS FILLED THERMOPLASTIC 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.095 inch 1.7 inch 1.7 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
2CS192-49TT
Advanced Interconnections Corp
Check for Price No Obsolete 192 BERYLLIUM COPPER 2.54 mm IC SOCKET PGA192 STANDARD: UL 94V-0 e0 140 °C -60 °C 17X17 TIN LEAD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier RND PIN-SKT THERMOPLASTIC POLYESTER 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.095 inch 1.7 inch 1.7 inch ADVANCED INTERCONNECTIONS CORP not_compliant EAR99 8536.69.40.40