Filter Your Search
1 - 10 of 60 results
|
CS18LV10245CI-70
Chiplus Semiconductor Corp
|
Check for Price | No | Contact Manufacturer | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 2 V | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 235 | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.997 mm | 20.447 mm | 14.097 mm | CHIPLUS SEMICONDUCTOR CORP | 0.450 INCH, SOP-32 | unknown | EAR99 | 8542.32.00.41 | |||
|
CS18LV10245FC-70
Chiplus Semiconductor Corp
|
Check for Price | No | Contact Manufacturer | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 2 V | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP2 | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | CHIPLUS SEMICONDUCTOR CORP | 0.400 INCH, TSOP2-32 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
CS18LV10245EIR70
Chiplus Semiconductor Corp
|
Check for Price | Yes | Contact Manufacturer | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 2 V | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | CHIPLUS SEMICONDUCTOR CORP | TSOP1, TSSOP32,.8,20 | compliant | EAR99 | 8542.32.00.41 | |||||
|
CS18LV10245CIA70
Chiplus Semiconductor Corp
|
Check for Price | Yes | Contact Manufacturer | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 3 | 85 °C | -40 °C | 250 | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.997 mm | 20.447 mm | 11.303 mm | CHIPLUS SEMICONDUCTOR CORP | SOP, SOP32,.56 | compliant | EAR99 | 8542.32.00.41 | ||||||
|
CS18LV10245QC-55
Chiplus Semiconductor Corp
|
Check for Price | No | Contact Manufacturer | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 2 V | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PDSO-N32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | HVSON | SOLCC32,.32,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | 800 µm | 8 mm | 8 mm | CHIPLUS SEMICONDUCTOR CORP | WSON-32 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
CS18LV10245QCR55
Chiplus Semiconductor Corp
|
Check for Price | Yes | Contact Manufacturer | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 2 V | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PDSO-N32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | HVSON | SOLCC32,.32,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 800 µm | 8 mm | 8 mm | CHIPLUS SEMICONDUCTOR CORP | HVSON, SOLCC32,.32,20 | compliant | EAR99 | 8542.32.00.41 | ||||||||
|
CS18LV10245DCA70
Chiplus Semiconductor Corp
|
Check for Price | Yes | Contact Manufacturer | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 3 | 70 °C | 250 | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | CHIPLUS SEMICONDUCTOR CORP | TSOP1, TSSOP32,.56,20 | compliant | EAR99 | 8542.32.00.41 | |||||||
|
CS18LV10245DIR70
Chiplus Semiconductor Corp
|
Check for Price | Yes | Contact Manufacturer | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 2 V | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | CHIPLUS SEMICONDUCTOR CORP | TSOP1, TSSOP32,.56,20 | compliant | EAR99 | 8542.32.00.41 | |||||
|
CS18LV10245DCR55
Chiplus Semiconductor Corp
|
Check for Price | Yes | Contact Manufacturer | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 2 V | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | CHIPLUS SEMICONDUCTOR CORP | TSOP1, TSSOP32,.56,20 | compliant | EAR99 | 8542.32.00.41 | ||||||
|
CS18LV10245ECR55
Chiplus Semiconductor Corp
|
Check for Price | Yes | Contact Manufacturer | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 2 V | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | CHIPLUS SEMICONDUCTOR CORP | TSOP1, TSSOP32,.8,20 | compliant | EAR99 | 8542.32.00.41 |