Filter Your Search
1 - 1 of 1 results
|
CS18LV02563ACR70
Chiplus Semiconductor Corp
|
Check for Price | Yes | Contact Manufacturer | 262.144 kbit | 8 | 32KX8 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 µA | 1.5 V | 20 µA | 3.6 V | 1.8 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 3 | 70 °C | 250 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.844 mm | 18.11 mm | 8.407 mm | CHIPLUS SEMICONDUCTOR CORP | SOP, SOP28,.5 | compliant | EAR99 | 8542.32.00.41 |