Filter Your Search
1 - 10 of 4,045 results
|
CS160808-R47K
Bourns Inc
|
$0.0080 | Yes | Yes | Active | 1 | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | MATTE TIN | WRAPAROUND | BOURNS INC | 0603 | compliant | EAR99 | 8504.50.80.00 | Bourns | 0603 | Rectangular | FERRITE | 700 mΩ | 470 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 800 µm | 1.6 mm | 800 µm | 150 mA | 105 MHz | RECTANGULAR PACKAGE | YES | DUAL ENDED | 25 MHz | 10 % | ||||||||||||||||||||||||||||||||||||||||||||||
|
CS160808-1R0K
Bourns Inc
|
$0.0604 | Yes | Yes | Active | 1 | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | MATTE TIN | WRAPAROUND | BOURNS INC | 0603 | compliant | EAR99 | 8504.50.80.00 | Bourns | 0603 | Rectangular | FERRITE | 500 mΩ | 1 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 800 µm | 1.6 mm | 800 µm | 100 mA | 70 MHz | RECTANGULAR PACKAGE | YES | DUAL ENDED | 10 MHz | 10 % | ||||||||||||||||||||||||||||||||||||||||||||||
|
CS160808-2R7K
Bourns Inc
|
$0.0749 | Yes | Yes | Active | 1 | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | MATTE TIN | WRAPAROUND | BOURNS INC | 0603 | compliant | EAR99 | 8504.50.80.00 | Bourns | 0603 | Rectangular | FERRITE | 1 Ω | 2.7 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 800 µm | 1.6 mm | 800 µm | 50 mA | 40 MHz | RECTANGULAR PACKAGE | YES | DUAL ENDED | 10 MHz | 10 % | ||||||||||||||||||||||||||||||||||||||||||||||
|
CS160808-R56K
Bourns Inc
|
$0.0749 | Yes | Yes | Active | 1 | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | MATTE TIN | WRAPAROUND | BOURNS INC | 0603 | compliant | EAR99 | 8504.50.80.00 | Bourns | 0603 | Rectangular | FERRITE | 900 mΩ | 560 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 800 µm | 1.6 mm | 800 µm | 150 mA | 95 MHz | RECTANGULAR PACKAGE | YES | DUAL ENDED | 25 MHz | 10 % | ||||||||||||||||||||||||||||||||||||||||||||||
|
CS160808-2R2K
Bourns Inc
|
$0.0891 | Yes | Yes | Active | 1 | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | MATTE TIN | WRAPAROUND | BOURNS INC | 0603 | compliant | EAR99 | 8504.50.80.00 | Bourns | 0603 | Rectangular | FERRITE | 900 mΩ | 2.2 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 800 µm | 1.6 mm | 800 µm | 50 mA | 45 MHz | RECTANGULAR PACKAGE | YES | DUAL ENDED | 10 MHz | 10 % | ||||||||||||||||||||||||||||||||||||||||||||||
|
CS1660-000
TE Connectivity
|
$776.8236 | Yes | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | TOOLS AND MACHINERY | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS16LV20483UI-55
Chiplus Semiconductor Corp
|
Check for Price | No | Contact Manufacturer | CMOS | e0 | 85 °C | -40 °C | 48 | FBGA | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN LEAD | 750 µm | CHIPLUS SEMICONDUCTOR CORP | unknown | 3A991.B.2.A | 8542.32.00.41 | 55 ns | COMMON | R-PBGA-B48 | 2.0972 Mbit | STANDARD SRAM | 16 | 3 | 131.072 k | 128000 | ASYNCHRONOUS | 128KX16 | 3-STATE | PLASTIC/EPOXY | BGA48,6X8,30 | PARALLEL | 235 | Not Qualified | 2 µA | 1.5 V | 25 µA | INDUSTRIAL | BALL | BOTTOM | ||||||||||||||||||||||||||||||||||||||||||
|
CS1608Y5V184M160NBB
Samwha Electronics
|
Check for Price | Active | 180 nF | 16 V | 20 % | 0603 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 13'Reel Is Available | 22/-82% ppm/°C | 85 °C | -30 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | SAMWHA CAPACITOR GROUP | , 0603 | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS1608X7R101J160NBB
Samwha Electronics
|
Check for Price | Yes | Active | 100 pF | 16 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | BULK | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | SAMWHA CAPACITOR GROUP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS1608X7R153M160NBB
Samwha Electronics
|
Check for Price | Yes | Active | 15 nF | 16 V | 20 % | 0603 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | BULK | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | SAMWHA CAPACITOR GROUP | , 0603 | compliant | EAR99 | 8532.24.00.20 |