Filter Your Search
1 - 10 of 1,245 results
|
CS135
Coto Technology USA
|
$3.2400 | Yes | Active | e3 | MATTE TIN | COTO TECHNOLOGY INC | compliant | 8536.41.00.60 | Coto Technology | ||||||||||||||||||||||||||||||||||||||
|
CS130
Coto Technology USA
|
$3.3000 | Yes | Active | e3 | MATTE TIN | COTO TECHNOLOGY INC | compliant | 8536.41.00.60 | |||||||||||||||||||||||||||||||||||||||
|
ECS130US18
XP Power
|
$61.8957 | Yes | Active | 115 V | 18 V | 264 V | 80 V | 16.2 V | 19.8 V | 7.3 A | 1 | NO | YES | 65 kHz | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.003535 Vrms | HYBRID | OTHER | 130 W | 50 ms | R-XXMA-X | CB, CSA, EN, IEC, TUV, UL | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | XP POWER LTD | compliant | XP POWER | PACKAGE | EAR99 | |||||
|
ECS130US24
XP Power
|
$69.1735 | Yes | Active | 115 V | 24 V | 264 V | 80 V | 21.6 V | 26.4 V | 5.4 A | 1 | NO | YES | 65 kHz | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.003535 Vrms | HYBRID | OTHER | 130 W | 50 ms | R-XXMA-X | CB, CSA, EN, IEC, TUV, UL | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | XP POWER LTD | compliant | XP POWER | PACKAGE | EAR99 | |||||
|
ECS130US28
XP Power
|
$71.5741 | Yes | Active | 115 V | 28 V | 264 V | 80 V | 25.2 V | 30.8 V | 4.7 A | 1 | NO | YES | 65 kHz | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.003535 Vrms | HYBRID | OTHER | 130 W | 50 ms | R-XXMA-X | CB, CSA, EN, IEC, TUV, UL | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | XP POWER LTD | compliant | XP POWER | PACKAGE | EAR99 | |||||
|
ECS130US15
XP Power
|
$72.4879 | Yes | Active | 115 V | 15 V | 264 V | 80 V | 13.5 V | 16.5 V | 8.7 A | 1 | NO | YES | 65 kHz | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.003535 Vrms | HYBRID | OTHER | 130 W | 50 ms | R-XXMA-X | CB, CSA, EN, IEC, TUV, UL | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | XP POWER LTD | compliant | XP POWER | PACKAGE | EAR99 | |||||
|
ECS130US12
XP Power
|
$73.6741 | Yes | Active | 115 V | 12 V | 264 V | 80 V | 10.8 V | 13.2 V | 10.9 A | 1 | NO | YES | 65 kHz | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.003535 Vrms | HYBRID | OTHER | 130 W | 50 ms | R-XXMA-X | CB, CSA, EN, IEC, TUV, UL | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | XP POWER LTD | compliant | XP POWER | PACKAGE | EAR99 | |||||
|
ECS130US48
XP Power
|
$81.5395 | Yes | Active | 115 V | 48 V | 264 V | 80 V | 43.2 V | 52.8 V | 2.7 A | 1 | NO | YES | 65 kHz | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.003535 Vrms | HYBRID | OTHER | 130 W | 50 ms | R-XXMA-X | CB, CSA, EN, IEC, TUV, UL | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | XP POWER LTD | compliant | XP POWER | PACKAGE | EAR99 | |||||
|
ECS130US15-C
XP Power
|
$102.9291 | Yes | Active | 115 V | 15 V | 264 V | 80 V | 13.5 V | 16.5 V | 8.7 A | 1 | NO | YES | 65 kHz | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.003535 Vrms | HYBRID | OTHER | 130 W | 50 ms | R-XXMA-X | CB, CSA, EN, IEC, TUV, UL | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | XP POWER LTD | compliant | PACKAGE | EAR99 | ||||||
|
ECS130US24-C
XP Power
|
$102.9291 | Yes | Active | 115 V | 24 V | 264 V | 80 V | 21.6 V | 26.4 V | 5.4 A | 1 | NO | YES | 65 kHz | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.003535 Vrms | HYBRID | OTHER | 130 W | 50 ms | R-XXMA-X | CB, CSA, EN, IEC, TUV, UL | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | XP POWER LTD | compliant | PACKAGE | EAR99 |