Filter Your Search
1 - 1 of 1 results
|
CS12FTGSR075
Viking Tech Corp
|
Check for Price | Yes | Active | 75 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 387 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 740 µm | 6.35 mm | 3.15 mm | VIKING TECH CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |