Filter Your Search
1 - 4 of 4 results
|
CS1011-25IO1
Littelfuse Inc
|
Check for Price | Yes | Active | 1000 kA | 60 mA | 300 mA | 300 mA | 2.5 kV | 2.3 kA | SCR | SINGLE | 150 µs | 1000 V/us | 3 V | 21 kA | 2.5 kV | O-MEDB-X4 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 4 | METAL | ROUND | DISK BUTTON | YES | UNSPECIFIED | END | LITTELFUSE INC | DISK BUTTON, O-MEDB-X4 | compliant | EAR99 | 8541.30.00.80 | |||
|
CS1011-25IO1
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 1000 kA | 60 mA | 300 mA | 300 mA | 2.5 kV | 2.3 kA | SCR | SINGLE | 150 µs | 1000 V/us | 3 V | 21 kA | 2.5 kV | O-MEDB-X4 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 4 | METAL | ROUND | DISK BUTTON | YES | UNSPECIFIED | END | IXYS CORP | compliant | EAR99 | 8541.30.00.80 | |||
|
CS1011-18IO1
IXYS Corporation
|
Check for Price | Obsolete | 1000 kA | 60 mA | 300 mA | 300 mA | 1.8 kV | 2.3 kA | SCR | SINGLE | 150 µs | 1000 V/us | 3 V | 21 kA | 1.8 kV | O-MEDB-X4 | Not Qualified | 125 °C | -40 °C | 1 | 4 | METAL | ROUND | DISK BUTTON | YES | UNSPECIFIED | END | IXYS CORP | DISK BUTTON, O-MEDB-X4 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
CS1011-22IO1
IXYS Corporation
|
Check for Price | Obsolete | 1000 kA | 60 mA | 300 mA | 300 mA | 2.2 kV | 2.3 kA | SCR | SINGLE | 150 µs | 1000 V/us | 3 V | 21 kA | 2.2 kV | O-MEDB-X4 | Not Qualified | 125 °C | -40 °C | 1 | 4 | METAL | ROUND | DISK BUTTON | YES | UNSPECIFIED | END | IXYS CORP | DISK BUTTON, O-MEDB-X4 | unknown | EAR99 | 8541.30.00.80 |