Filter Your Search
1 - 10 of 92 results
|
HCS101-04GT3M
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 101 | BERYLLIUM COPPER ALLOY | IC SOCKET | PGA101 | e4 | TIN LEAD OVER NICKEL | GOLD OVER NICKEL | POLYPHENYLENE SULFIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
5-HCS101-04TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 101 | BE-CU | 2.54 mm | IC SOCKET | PGA101 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 12X12 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 1.2 inch | 1.2 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
2-HCS101-04TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 101 | BE-CU | 2.54 mm | IC SOCKET | PGA101 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 15X15 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 1.5 inch | 1.5 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
5CS101-04TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 101 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA101 | STANDARD: UL 94V-0 | e0 | 140 °C | -60 °C | 12X12 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 1.2 inch | 1.2 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||
|
7CS101-04GG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 101 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA101 | STANDARD: UL 94V-0 | e4 | 140 °C | -60 °C | 11X11 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 1.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||
|
HCS101-04TGRTV
Advanced Interconnections Corp
|
Check for Price | Obsolete | 101 | IC SOCKET | PGA101 | e0 | TIN LEAD OVER NICKEL | POLYPHENYLENE SULFIDE | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
CS101-04GT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 101 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA181 | STANDARD: UL 94V-0 | e4 | 140 °C | -60 °C | 13X13 | TIN LEAD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||
|
1-HCS101-04TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 101 | BE-CU | 2.54 mm | IC SOCKET | PGA101 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 14X14 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 1.4 inch | 1.4 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
6CS101-04TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 101 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA101 | STANDARD: UL 94V-0 | e0 | 140 °C | -60 °C | 14X14 | GOLD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 1.4 inch | 1.4 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||
|
1CS101-04TG3M
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 101 | BERYLLIUM COPPER ALLOY | IC SOCKET | PGA101 | e0 | GOLD OVER NICKEL | TIN LEAD OVER NICKEL | POLYBUTYLENE TEREPHTHALATE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 |