Filter Your Search
1 - 10 of 35 results
|
CS1005X7R104J160NB
Samwha Electronics
|
Check for Price | Yes | Active | 100 nF | 16 V | 5 % | 0402 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMWHA CAPACITOR GROUP | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||
|
CS1005X7R104J250NR
Samwha Electronics
|
Check for Price | Yes | Active | 100 nF | 25 V | 5 % | 0402 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ALSO AVAILABLE IN 13 INCH WITH 50K QUANTITY | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMWHA CAPACITOR GROUP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
CS1005X7R104Z250NB
Samwha Electronics
|
Check for Price | Yes | Active | 100 nF | 25 V | 80 % | 0402 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMWHA CAPACITOR GROUP | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||
|
CS1005X7R104Z160NR
Samwha Electronics
|
Check for Price | Yes | Active | 100 nF | 16 V | 80 % | 0402 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ALSO AVAILABLE IN 13 INCH WITH 50K QUANTITY | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMWHA CAPACITOR GROUP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
CS1005X7R104M6R3NB
Samwha Electronics
|
Check for Price | Yes | Active | 100 nF | 6.3 V | 20 % | 0402 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMWHA CAPACITOR GROUP | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||
|
CS1005X7R104J6R3NR
Samwha Electronics
|
Check for Price | Yes | Active | 100 nF | 6.3 V | 5 % | 0402 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ALSO AVAILABLE IN 13 INCH WITH 50K QUANTITY | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMWHA CAPACITOR GROUP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
CS1005X7R104M250NR
Samwha Electronics
|
Check for Price | Yes | Active | 100 nF | 25 V | 20 % | 0402 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ALSO AVAILABLE IN 13 INCH WITH 50K QUANTITY | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMWHA CAPACITOR GROUP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
CS1005X7R104Z6R3NB
Samwha Electronics
|
Check for Price | Yes | Active | 100 nF | 6.3 V | 80 % | 0402 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMWHA CAPACITOR GROUP | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||
|
CS1005X7R104Z100NR
Samwha Electronics
|
Check for Price | Yes | Active | 100 nF | 10 V | 80 % | 0402 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ALSO AVAILABLE IN 13 INCH WITH 50K QUANTITY | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMWHA CAPACITOR GROUP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
CS1005X7R104Z250NR
Samwha Electronics
|
Check for Price | Yes | Active | 100 nF | 25 V | 80 % | 0402 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ALSO AVAILABLE IN 13 INCH WITH 50K QUANTITY | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMWHA CAPACITOR GROUP | , 0402 | compliant | EAR99 | 8532.24.00.20 |