Filter Your Search
1 - 10 of 53 results
|
7-HCS120-29TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 120 | BE-CU | 2.54 mm | IC SOCKET | PGA120 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 17X17 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.7 inch | 1.7 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
6-HCS120-29TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 120 | BE-CU | 2.54 mm | IC SOCKET | PGA120 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 0.6 inch | 2 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||
|
1-HCS120-29TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 120 | BE-CU | 2.54 mm | IC SOCKET | PGA120 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 11X11 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
2CS120-29TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 120 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA120 | STANDARD: UL 94V-0 | e0 | 140 °C | -60 °C | 13X13 | GOLD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||
|
2CS120-29GG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 120 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA120 | STANDARD: UL 94V-0 | e4 | 140 °C | -60 °C | 13X13 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||
|
6CS120-29TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 120 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA120 | STANDARD: UL 94V-0 | e0 | 140 °C | -60 °C | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 0.6 inch | 2 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | |||
|
4-HCS120-29GG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 120 | BE-CU | 2.54 mm | IC SOCKET | PGA120 | 2.5 OZ. AVG. INSERTION FORCE | e4 | 260 °C | -60 °C | 18X18 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.8 inch | 1.8 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
7CS120-29TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 120 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA120 | STANDARD: UL 94V-0 | e0 | 140 °C | -60 °C | 17X17 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.7 inch | 1.7 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||
|
CS120-29TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 120 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA180 | STANDARD: UL 94V-0 | e0 | 140 °C | -60 °C | 13X13 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||
|
2CS120-29TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 120 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA120 | STANDARD: UL 94V-0 | e0 | 140 °C | -60 °C | 13X13 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 |