Filter Your Search
1 - 10 of 242 results
|
CSUZAB-05M
L-com Inc
|
$18.1877 | Active | CABLE ASSEMBLY | L-COM INC | unknown | ||||||||||||||||||||||||||||||
|
CSUZAA-03M
L-com Inc
|
$23.4562 | Active | 4 | COMMUNICATION CABLE | USB A PLUG | USB A PLUG | C.S.A: 0.081 | NO | NO | NO | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.518 mm2 | YES | 20, 28 AWG | TIN | 300 µm | L-COM INC | unknown | |||||||||||||||
|
CSUZAA-05M
L-com Inc
|
$30.9194 | Active | 4 | COMMUNICATION CABLE | USB A PLUG | USB A PLUG | C.S.A: 0.081 | NO | NO | NO | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.518 mm2 | YES | 20, 28 AWG | TIN | 500 µm | L-COM INC | unknown | |||||||||||||||
|
CSUZAA-075M
L-com Inc
|
$33.3092 | Active | 4 | COMMUNICATION CABLE | USB A PLUG | USB A PLUG | C.S.A: 0.081 | NO | NO | NO | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.518 mm2 | YES | 20, 28 AWG | TIN | 750 µm | L-COM INC | unknown | |||||||||||||||
|
CSUZAB-2M
L-com Inc
|
$34.8369 | Yes | Active | 4 | COMMUNICATION CABLE | USB 2.0 A PLUG | USB 2.0 B PLUG | C.S.A: 0.081 | TEST AND MEASUREMENT APPLICATIONS | UL | NO | NO | NO | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.518 mm2 | POLYOLEFIN | POLYETHYLENE | YES | 20, 28 AWG | TIN | 5.1 mm | 2 mm | L-COM INC | unknown | |||||||||
|
CSUZAB-3M
L-com Inc
|
$39.8648 | Yes | Yes | Active | 4 | COMMUNICATION CABLE | USB 2.0 A PLUG | USB 2.0 B PLUG | C.S.A: 0.081 | TEST AND MEASUREMENT APPLICATIONS | UL | NO | NO | NO | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.518 mm2 | POLYOLEFIN | POLYETHYLENE | YES | 20, 28 AWG | TIN | 5.1 mm | 3 mm | L-COM INC | unknown | ROHS COMPLIANT | |||||||
|
CSUZAB-5M
L-com Inc
|
$45.1249 | Yes | Active | 4 | COMMUNICATION CABLE | USB 2.0 A PLUG | USB 2.0 B PLUG | C.S.A: 0.081 | TEST AND MEASUREMENT APPLICATIONS | UL | NO | NO | NO | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.518 mm2 | POLYOLEFIN | POLYETHYLENE | YES | 20, 28 AWG | TIN | 5.1 mm | 5 mm | L-COM INC | unknown | |||||||||
|
CSU550AP-3-001
Artesyn Embedded Technologies
|
$197.9850 | Yes | Yes | Active | ARTESYN EMBEDDED TECHNOLOGIES | unknown | EAR99 | 2020-04-27 | AC-DC POWER FACTOR CORRECTION MODULE | ||||||||||||||||||||||||||
|
CSU550AP-3
Artesyn Embedded Technologies
|
$197.9850 | Yes | Yes | Active | ARTESYN EMBEDDED TECHNOLOGIES | unknown | EAR99 | 2020-04-27 | AC-DC POWER FACTOR CORRECTION MODULE | ||||||||||||||||||||||||||
|
CSUSB-500
L-com Inc
|
$342.2274 | Yes | Active | 4 | COMMUNICATION CABLE | 30 V | UL | NO | NO | NO | 80 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYVINYL CHLORIDE | YES | 20, 28 AWG | TIN | 304.8 mm | L-COM INC | unknown |