Filter Your Search
1 - 6 of 6 results
|
CS-8135TH
onsemi
|
Check for Price | No | Active | 5 V | 600 mV | 500 mA | 5 V | 2 | NO | FIXED | 26 V | 0.05 % | 0.05 % | BIPOLAR | 5 % | R-PZIP-T5 | e0 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5H,.15,.7,67TB | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | ON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||||
|
CS-8135TV5
onsemi
|
Check for Price | No | Active | 5 V | 500 mV | 10 A | 5 V | 2 | NO | FIXED | 26 V | 0.05 % | 0.05 % | BIPOLAR | 5 % | R-PZIP-T5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | ON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | SFM | 3 | ||
|
CS-8135TV
onsemi
|
Check for Price | No | Active | 5 V | 600 mV | 500 mA | 5 V | 2 | NO | FIXED | 26 V | 0.05 % | 0.05 % | BIPOLAR | 5 % | R-PZIP-T5 | e0 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | ON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||||
|
CS-8135T5
onsemi
|
Check for Price | No | Obsolete | 5 V | 500 mV | 100 mA | 5 V | 2 | NO | FIXED | 26 V | 0.05 % | 0.05 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | NO | Tin/Lead (Sn/Pb) | 1.7 mm | SINGLE | ON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | SFM | 3 | |||||||
|
CS-8135TH5
onsemi
|
Check for Price | No | Active | 5 V | 500 mV | 100 mA | 5 V | 2 | NO | FIXED | 26 V | 0.05 % | 0.05 % | BIPOLAR | 5 % | R-PZIP-T5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5H,.15,.7,67TB | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | ON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | SFM | 3 | ||
|
CS-8135T
onsemi
|
Check for Price | No | Obsolete | 5 V | 600 mV | 500 mA | 5 V | 2 | NO | FIXED | 26 V | 0.05 % | 0.05 % | BIPOLAR | 5 % | e0 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | NO | Tin/Lead (Sn/Pb) | 1.7 mm | SINGLE | ON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 |