Filter Your Search
1 - 1 of 1 results
|
CS-5204-5T3
Cherry Semiconductor Corporation
|
Check for Price | No | Obsolete | 9 V | 6.5 V | 5 V | 1.1 V | 4 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 17 V | 0.01 % | 0.02 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | CHERRY SEMICONDUCTOR CORP | , SIP3,.1TB | unknown | Fixed,Positive,Single Output,Ldo |