Filter Your Search
1 - 1 of 1 results
|
CS-52015-3DP3
Cherry Semiconductor Corporation
|
Check for Price | No | Obsolete | 7 V | 3.3 V | 1.05 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 7 V | 0.0066 % | 0.0132 % | 1 | 3.35 V | 3.25 V | BIPOLAR | 2 % | R-PSSO-G3 | e0 | Not Qualified | 150 °C | 70 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | CHERRY SEMICONDUCTOR CORP | , SMSIP3H,.55TB | unknown | Fixed,Positive,Single Output,Ldo |