Filter Your Search
1 - 2 of 2 results
|
CS-3844N8
onsemi
|
Check for Price | No | Obsolete | 200 mA | NO | 500 kHz | CURRENT-MODE | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ON SEMICONDUCTOR | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
CS-3844N8
Cherry Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 2.5 V | 25 V | 11.5 V | 1 A | 17 mA | NO | SINGLE | 500 kHz | HALF DUTY | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CHERRY SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown |