Filter Your Search
1 - 2 of 2 results
|
CS-2842ADW
Cherry Semiconductor Corporation
|
Check for Price | No | Transferred | 200 mA | YES | 500 kHz | CURRENT-MODE | BIPOLAR | OTHER | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CHERRY SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
CS-2842ADW
onsemi
|
Check for Price | No | No | Obsolete | 15 V | 25 V | 12 V | 1 A | YES | SINGLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ON SEMICONDUCTOR | compliant | EAR99 | 8542.39.00.01 | SOIC | SO-16 | 16 |