Filter Your Search
1 - 10 of 30 results
|
CS-212N16
Cherry Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | TELECOM CIRCUIT | 1 | INDUSTRIAL | R-PDIP-T16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | CHERRY SEMICONDUCTOR CORP | PLASTIC, DIP-16 | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS212DC9
Hasco Relays and Electronics International Corp
|
Check for Price | Contact Manufacturer | 8 | HASCO COMPONENTS INTERNATIONAL CORP | unknown | EAR99 | 8536.49.00.50 | 9.8 inch | 12 mm | 20 mm | 6.75 V | 150 mW | 720 mV | 540 Ω | 27 V | 9 V | DC | 75VA@150VAC | 2A@150VAC | 2 A | 2 A | 60W@125VDC | 2A@125VDC | 50 mΩ | 150 V | 125 V | AC/DC | 2000000 Cycle(s) | GOLD | Random | 1 GΩ | 7 ms | 20mm x 9.8mm x 12mm | UL | LATCHED | 2 FORM C | DPDT | 5 ms | 0.003500127000254001 inch | SOLDER | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS212EN16
onsemi
|
Check for Price | No | Obsolete | 15 V | 1 | INDUSTRIAL | R-PDIP-T16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 4.07 mm | ON SEMICONDUCTOR | 0.300 INCH, PLASTIC, MS-001, DIP-16 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 16 | YES | 1 | DIFFERENTIAL | LINE TRANSCEIVER | GENERAL PURPOSE | 1 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS212DC24
Hasco Relays and Electronics International Corp
|
Check for Price | Contact Manufacturer | 8 | HASCO COMPONENTS INTERNATIONAL CORP | unknown | EAR99 | 8536.49.00.50 | 9.8 inch | 12 mm | 20 mm | 18.72 V | 150 mW | 1.9 V | 3.84 kΩ | 70.1 V | 24 V | DC | 75VA@150VAC | 2A@150VAC | 2 A | 2 A | 60W@125VDC | 2A@125VDC | 50 mΩ | 150 V | 125 V | AC/DC | 2000000 Cycle(s) | GOLD | Random | 1 GΩ | 7 ms | 20mm x 9.8mm x 12mm | UL | LATCHED | 2 FORM C | DPDT | 5 ms | 0.003500127000254001 inch | SOLDER | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS212-354GG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | e4 | 140 °C | -60 °C | 2.54 mm | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 1.5 inch | SOLDER | 0.165 inch | 1.5 inch | 15X15 | AU | Gold (Au) - with Nickel (Ni) barrier | BE-CU | RND PIN-SKT | IC SOCKET | PGA212 | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | 212 | RECTANGULAR | 100 µm | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS212-354TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | e0 | 140 °C | -60 °C | 2.54 mm | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 1.5 inch | SOLDER | 0.165 inch | 1.5 inch | 15X15 | AU | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BE-CU | RND PIN-SKT | IC SOCKET | PGA212 | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | 212 | RECTANGULAR | 100 µm | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS-212DW16
Cherry Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | TELECOM CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | CHERRY SEMICONDUCTOR CORP | SO-16 | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS212-344TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | e0 | 140 °C | -60 °C | 2.54 mm | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 1.5 inch | SOLDER | 0.165 inch | 1.5 inch | 15X15 | AU | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BE-CU | RND PIN-SKT | IC SOCKET | PGA212 | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | 212 | RECTANGULAR | 100 µm | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS-212B-48
Hasco Relays and Electronics International Corp
|
Check for Price | Contact Manufacturer | 85 °C | -25 °C | PCB MOUNT-STRAIGHT | 8 | NO | HASCO COMPONENTS INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.20 | 9.8 inch | 12 mm | 20 mm | 28.1 V | 200 mW | 4.8 V | 11.52 kΩ | 48 V | 48 V | DC | 50VA@150VAC | 2A@30VDC | 600 mA | 2 A | 30W@125VDC | 2A@30VDC | 100 mΩ | 125 V | 30 V | AC/DC | 2000000 Cycle(s) | GOLD | Random | 1 GΩ | 5.5 ms | 20mm x 9.8mm x 12mm | CSA; UL | MOMENTARY | 2 FORM C | DPDT | 7.5 ms | 3.5 inch | SOLDER | 4 mA | Ag-Pd Alloy | POWER/SIGNAL RELAY | ||||||||||||||||||||||||||||||||||||||||||||||
|
CS212-421GG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | e4 | 140 °C | -60 °C | 2.54 mm | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 1.5 inch | SOLDER | 0.165 inch | 1.5 inch | 15X15 | AU | Gold (Au) - with Nickel (Ni) barrier | BE-CU | RND PIN-SKT | IC SOCKET | PGA212 | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | 212 | RECTANGULAR | 100 µm |