Filter Your Search
1 - 10 of 14 results
|
1-HCS200-29TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 200 | BE-CU | 2.54 mm | IC SOCKET | PGA200 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 15X15 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.5 inch | 1.5 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
1CS200-29TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 200 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA400 | STANDARD: UL 94V-0 | e0 | 140 °C | -60 °C | 15X15 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.5 inch | 1.5 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||
|
1CS200-29GG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 200 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA400 | STANDARD: UL 94V-0 | e4 | 140 °C | -60 °C | 15X15 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.5 inch | 1.5 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||
|
CS200-29GG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 200 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA280 | STANDARD: UL 94V-0 | e4 | 140 °C | -60 °C | 15X15 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.5 inch | 1.5 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||
|
CS200-29GT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 200 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA280 | STANDARD: UL 94V-0 | e4 | 15X15 | TIN LEAD OVER NICKEL | GOLD OVER NICKEL | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.5 inch | 1.5 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||
|
HCS200-29GG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 200 | BE-CU | 2.54 mm | IC SOCKET | PGA200 | 2.5 OZ. AVG. INSERTION FORCE | e4 | 260 °C | -60 °C | 15X15 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.5 inch | 1.5 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
1-HCS200-29TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 200 | BE-CU | 2.54 mm | IC SOCKET | PGA200 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 15X15 | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.5 inch | 1.5 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
HCS200-29TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 200 | BE-CU | 2.54 mm | IC SOCKET | PGA200 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 15X15 | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.5 inch | 1.5 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
1CS200-29TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 200 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA400 | STANDARD: UL 94V-0 | e0 | 140 °C | -60 °C | 15X15 | GOLD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.5 inch | 1.5 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||
|
CS200-29TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 200 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA280 | STANDARD: UL 94V-0 | e0 | 140 °C | -60 °C | 15X15 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.5 inch | 1.5 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 |