Filter Your Search
1 - 10 of 10 results
|
CRT7220A-2
SMSC
|
Check for Price | No | Obsolete | 16 | NO | 5 V | GRAPHICS PROCESSOR | MOS | 270 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 235 | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STANDARD MICROSYSTEMS CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||
|
CRT7220AD
SMSC
|
Check for Price | No | Obsolete | 16 | NO | 5 V | GRAPHICS PROCESSOR | MOS | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 235 | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STANDARD MICROSYSTEMS CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||
|
CRT7220AP
SMSC
|
Check for Price | No | Obsolete | 16 | NO | 5 V | GRAPHICS PROCESSOR | MOS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 235 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STANDARD MICROSYSTEMS CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||
|
CRT7220A-1
SMSC
|
Check for Price | No | Obsolete | 16 | NO | 5 V | GRAPHICS PROCESSOR | MOS | 270 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 235 | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STANDARD MICROSYSTEMS CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||
|
CRT7220A
Microchip Technology Inc
|
Check for Price | No | Active | 16 | NO | 5 V | GRAPHICS PROCESSOR | MOS | 270 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | ||||||
|
CRT7220A
SMSC
|
Check for Price | No | Obsolete | 16 | NO | 5 V | GRAPHICS PROCESSOR | MOS | 270 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 235 | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STANDARD MICROSYSTEMS CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||
|
CRT7220A-1
Microchip Technology Inc
|
Check for Price | No | Active | 16 | NO | 5 V | GRAPHICS PROCESSOR | MOS | 270 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | ||||||
|
CRT7220AD-1
SMSC
|
Check for Price | No | Obsolete | 16 | NO | 5 V | GRAPHICS PROCESSOR | MOS | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 235 | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STANDARD MICROSYSTEMS CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||
|
CRT7220A-2
Microchip Technology Inc
|
Check for Price | No | Active | 16 | NO | 5 V | GRAPHICS PROCESSOR | MOS | 270 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | ||||||
|
CRT7220AD-2
SMSC
|
Check for Price | No | Obsolete | 16 | NO | 5 V | GRAPHICS PROCESSOR | MOS | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 235 | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STANDARD MICROSYSTEMS CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 |