Parametric results for: CRT1206-CY-1050EST under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: crt1206cy1050est
Select parts from the table below to compare.
Compare
Compare
CRT1206-CY-1050EST
Bourns Inc
Check for Price Buy Yes Obsolete 105 Ω 0.25 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm BOURNS INC CHIP compliant EAR99 8533.21.00.30